Upgrade
Direct



C0805C184J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C184J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C184J3RACTUCT-ND - Cut Tape (CT) 399-C0805C184J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C184J3RACTU |
Description | CAP CER 0.18UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C184J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,28410 € | 28,41 € |
| 500 | 0,23396 € | 116,98 € |
| 1.000 | 0,21848 € | 218,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19525 € | 781,00 € |
| 8.000 | 0,18661 € | 1.492,88 € |
| 12.000 | 0,18228 € | 2.187,36 € |
| 20.000 | 0,17749 € | 3.549,80 € |
| 28.000 | 0,17468 € | 4.891,04 € |
| 40.000 | 0,17198 € | 6.879,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



