Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C155K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C155K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C155K8RACTUCT-ND - Cut Tape (CT) 399-C0805C155K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K8RACTU |
Description | CAP CER 1.5UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,30000 € | 15,00 € |
| 100 | 0,27150 € | 27,15 € |
| 500 | 0,22324 € | 111,62 € |
| 1.000 | 0,20833 € | 208,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19259 € | 481,48 € |
| 5.000 | 0,18311 € | 915,55 € |
| 7.500 | 0,17836 € | 1.337,70 € |
| 12.500 | 0,17309 € | 2.163,62 € |
| 17.500 | 0,17001 € | 2.975,17 € |
| 25.000 | 0,16705 € | 4.176,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |





