C0805C154M3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 853
Unit Price: 0,61000 €
Datasheet

Upgrade


KEMET
In Stock: 4.053
Unit Price: 0,61000 €
Datasheet

Upgrade


KEMET
In Stock: 1.559
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 6.171
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10403 €
Datasheet

Upgrade


TDK
In Stock: 4.361
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 487
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,02310 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,01991 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.837
Unit Price: 0,28000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.787
Unit Price: 0,20000 €
Datasheet
0.15 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C154M3RACTU

DigiKey Part Number
399-C0805C154M3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C154M3RACTU
Description
CAP CER 0.15UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154M3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10403 €416,12 €
Manufacturers Standard Package
Unit Price without VAT:0,10403 €
Unit Price with VAT:0,12380 €