


C0805C154J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C154J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C154J3RACTUCT-ND - Cut Tape (CT) 399-C0805C154J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154J3RACTU |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154J5RACTU | KEMET | 4.053 | 399-C0805C154J5RACTUCT-ND | 0,60000 € | Upgrade |
| KGM21ER71H154JU | KYOCERA AVX | 16.587 | 478-KGM21ER71H154JUCT-ND | 0,27000 € | Upgrade |
| KGM21ER71E154JU | KYOCERA AVX | 14.794 | 478-KGM21ER71E154JUCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,21390 € | 106,95 € |
| 1.000 | 0,19945 € | 199,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17779 € | 711,16 € |
| 8.000 | 0,16974 € | 1.357,92 € |
| 12.000 | 0,16570 € | 1.988,40 € |
| 20.000 | 0,16123 € | 3.224,60 € |
| 28.000 | 0,15862 € | 4.441,36 € |
| 40.000 | 0,15610 € | 6.244,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

