Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



C0805C154M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C154M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C154M5RACTU |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154J5RACTU | KEMET | 4.053 | 399-C0805C154J5RACTUCT-ND | 0,60000 € | Upgrade |
| C0805C154K5RACTU | KEMET | 6.051 | 399-C0805C154K5RACTUCT-ND | 0,43000 € | Upgrade |
| C2012X7R1H154K085AA | TDK | 4.161 | 445-14541-1-ND | 0,13000 € | Upgrade |
| C2012X7R1H154K125AA | TDK | 387 | 445-7538-1-ND | 0,11000 € | Upgrade |
| CL21B154KBFNNNG | Samsung Electro-Mechanics | 0 | 1276-6476-1-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10274 € | 410,96 € |
| Unit Price without VAT: | 0,10274 € |
|---|---|
| Unit Price with VAT: | 0,12226 € |







