C0805C106K9PACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 43.441
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 767.125
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2.500
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.693
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21.008
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02439 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 101.917
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 345.088
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01131 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.839.206
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 4.052
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.643
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.530
Unit Price: 0,11000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02471 €
Datasheet
Image for C0805C106K9PACTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K9PACTM

DigiKey Part Number
399-C0805C106K9PACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C106K9PACTM
Description
10.0UF 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16060 €481,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16060 €
Unit Price with VAT:0,19111 €