
GRT21BR60J106KE01L | |
|---|---|
DigiKey Part Number | 490-12364-2-ND - Tape & Reel (TR) 490-12364-1-ND - Cut Tape (CT) 490-12364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60J106KE01L |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60J106KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212ABJ106KGHT | Taiyo Yuden | 5.708 | 587-3389-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20210 € | 20,21 € |
| 500 | 0,16380 € | 81,90 € |
| 1.000 | 0,15197 € | 151,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13344 € | 400,32 € |
| 6.000 | 0,12650 € | 759,00 € |
| 9.000 | 0,12302 € | 1.107,18 € |
| 15.000 | 0,11917 € | 1.787,55 € |
| 21.000 | 0,11692 € | 2.455,32 € |
| 30.000 | 0,11475 € | 3.442,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

