
C0805C106K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C106K9PACTUTR-ND - Tape & Reel (TR) 399-C0805C106K9PACTUCT-ND - Cut Tape (CT) 399-C0805C106K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K9PACTU |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,19236 € | 96,18 € |
| 1.000 | 0,17902 € | 179,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15480 € | 464,40 € |
| 6.000 | 0,14713 € | 882,78 € |
| 9.000 | 0,14328 € | 1.289,52 € |
| 15.000 | 0,13902 € | 2.085,30 € |
| 21.000 | 0,13652 € | 2.866,92 € |
| 30.000 | 0,13556 € | 4.066,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


