Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C106K3PACTM | |
|---|---|
DigiKey Part Number | 399-C0805C106K3PACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C106K3PACTM |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C106K3PAC7210 | KEMET | 1.508 | 399-C0805C106K3PAC7210CT-ND | 0,20000 € | Parametric Equivalent |
| C0805C106K3PACTU | KEMET | 289.838 | 399-11939-1-ND | 0,20000 € | Parametric Equivalent |
| 0805X106K250CT | Walsin Technology Corporation | 8.659 | 1292-0805X106K250CT-ND | 0,08000 € | Parametric Equivalent |
| C2012X5R1E106K125AB | TDK | 0 | 445-5984-1-ND | 0,26000 € | Parametric Equivalent |
| C2012X5R1E106K125DB | TDK | 9.216 | 445-C2012X5R1E106K125DBCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04120 € | 206,00 € |
| Unit Price without VAT: | 0,04120 € |
|---|---|
| Unit Price with VAT: | 0,04903 € |









