
CL21A106KAYNNNE | |
|---|---|
DigiKey Part Number | 1276-2891-2-ND - Tape & Reel (TR) 1276-2891-1-ND - Cut Tape (CT) 1276-2891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KAYNNNE |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KAYNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04400 € | 4,40 € |
| 500 | 0,03302 € | 16,51 € |
| 1.000 | 0,02963 € | 29,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02687 € | 53,74 € |
| 4.000 | 0,02459 € | 98,36 € |
| 6.000 | 0,02345 € | 140,70 € |
| 10.000 | 0,02218 € | 221,80 € |
| 14.000 | 0,02145 € | 300,30 € |
| 20.000 | 0,02074 € | 414,80 € |
| 24.000 | 0,02040 € | 489,60 € |
| 48.000 | 0,01927 € | 924,96 € |
| 50.000 | 0,01921 € | 960,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

