
C2012X5R1E106K125DB | |
|---|---|
DigiKey Part Number | 445-C2012X5R1E106K125DBCT-ND - Cut Tape (CT) 445-C2012X5R1E106K125DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E106K125DB |
Description | COMMERCIAL GRADE,MLCC,0805,X5R,2 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,09510 € | 9,51 € |
| 500 | 0,07436 € | 37,18 € |
| 1.000 | 0,06797 € | 67,97 € |
| 2.500 | 0,06123 € | 153,07 € |
| 5.000 | 0,05717 € | 285,85 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

