Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C102M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102M3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102M3RACTU |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F1GACTU | KEMET | 6.177 | 399-7982-1-ND | 1,22000 € | Upgrade |
| C0805C102F3GACTU | KEMET | 3.489 | 399-C0805C102F3GACTUCT-ND | 1,10000 € | Upgrade |
| C0805C102F5GACTU | KEMET | 9.829 | 399-C0805C102F5GACTUCT-ND | 1,10000 € | Upgrade |
| C0805C102G1GACTU | KEMET | 2.453 | 399-C0805C102G1GACTUCT-ND | 0,73000 € | Upgrade |
| C0805C102G3GACTU | KEMET | 0 | 399-C0805C102G3GACTUTR-ND | 0,18855 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01583 € | 189,96 € |
| Unit Price without VAT: | 0,01583 € |
|---|---|
| Unit Price with VAT: | 0,01884 € |


