
C0805C102K1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C102K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C102K1GACTUCT-ND - Cut Tape (CT) 399-C0805C102K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,16600 € | 1,66 € |
50 | 0,12140 € | 6,07 € |
100 | 0,10350 € | 10,35 € |
500 | 0,08482 € | 42,41 € |
1.000 | 0,07772 € | 77,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05661 € | 226,44 € |
8.000 | 0,05389 € | 431,12 € |
12.000 | 0,05365 € | 643,80 € |
20.000 | 0,05337 € | 1.067,40 € |
28.000 | 0,05099 € | 1.427,72 € |
40.000 | 0,05083 € | 2.033,20 € |
48.000 | 0,05076 € | 2.436,48 € |
96.000 | 0,05050 € | 4.848,00 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |