0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C102J3RACTU

DigiKey Part Number
399-C0805C102J3RACTUTR-ND - Tape & Reel (TR)
399-C0805C102J3RACTUCT-ND - Cut Tape (CT)
399-C0805C102J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102J3RACTU
Description
CAP CER 1000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12940 €6,47 €
1000,11490 €11,49 €
5000,09074 €45,37 €
1.0000,08327 €83,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07693 €307,72 €
8.0000,06507 €520,56 €
12.0000,06345 €761,40 €
20.0000,06314 €1.262,80 €
28.0000,06162 €1.725,36 €
40.0000,06087 €2.434,80 €
48.0000,06025 €2.892,00 €
96.0000,05818 €5.585,28 €
100.0000,05807 €5.807,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €