
C0603C750F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C750F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C750F5GACTUCT-ND - Cut Tape (CT) 399-C0603C750F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C750F5GACTU |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C750F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C750F1GACTU | KEMET | 13.344 | 399-C0603C750F1GACTUCT-ND | 1,02000 € | Upgrade |
| CC0603FRNPO9BN750 | YAGEO | 2.891 | 13-CC0603FRNPO9BN750CT-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46000 € | 23,00 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,35250 € | 176,25 € |
| 1.000 | 0,33162 € | 331,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30029 € | 1.201,16 € |
| 8.000 | 0,28864 € | 2.309,12 € |
| 12.000 | 0,28280 € | 3.393,60 € |
| 20.000 | 0,27633 € | 5.526,60 € |
| 28.000 | 0,27255 € | 7.631,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

