0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO9BN750

DigiKey Part Number
13-CC0603FRNPO9BN750TR-ND - Tape & Reel (TR)
13-CC0603FRNPO9BN750CT-ND - Cut Tape (CT)
13-CC0603FRNPO9BN750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO9BN750
Description
CAP CER 75PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO9BN750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08900 €0,89 €
500,06360 €3,18 €
1000,05570 €5,57 €
5000,04228 €21,14 €
1.0000,03817 €38,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03131 €125,24 €
8.0000,02289 €183,12 €
12.0000,02277 €273,24 €
20.0000,02263 €452,60 €
28.0000,02255 €631,40 €
40.0000,02246 €898,40 €
48.0000,02242 €1.076,16 €
96.0000,02229 €2.139,84 €
100.0000,02228 €2.228,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €