
C0603C750F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C750F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C750F1GACTUCT-ND - Cut Tape (CT) 399-C0603C750F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C750F1GACTU |
Description | CAP CER 75PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C750F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65800 € | 6,58 € |
| 50 | 0,51620 € | 25,81 € |
| 100 | 0,47250 € | 47,25 € |
| 500 | 0,39870 € | 199,35 € |
| 1.000 | 0,37586 € | 375,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34157 € | 1.366,28 € |
| 8.000 | 0,32882 € | 2.630,56 € |
| 12.000 | 0,32244 € | 3.869,28 € |
| 20.000 | 0,31535 € | 6.307,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

