Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C682J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C682J4RACTU |
Description | CAP CER 6800PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682F3GACTU | KEMET | 12.013 | 399-C0603C682F3GACTUCT-ND | 1,30000 € | Upgrade |
| C0603C682F5GACTU | KEMET | 925 | 399-C0603C682F5GACTUCT-ND | 1,30000 € | Upgrade |
| C0603C682J1RACTU | KEMET | 492 | 399-C0603C682J1RACTUCT-ND | 0,35000 € | Upgrade |
| C0603C682J3GACTU | KEMET | 93.958 | 399-C0603C682J3GACTUCT-ND | 0,32000 € | Upgrade |
| C0603C682J3RACTU | KEMET | 133 | 399-C0603C682J3RACTUCT-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05703 € | 228,12 € |
| Unit Price without VAT: | 0,05703 € |
|---|---|
| Unit Price with VAT: | 0,06787 € |


