
C0603C682F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C682F5GACTUCT-ND - Cut Tape (CT) 399-C0603C682F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682F5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682F5GACAUTO | KEMET | 11.098 | 399-C0603C682F5GACAUTOCT-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,68220 € | 34,11 € |
| 100 | 0,62820 € | 62,82 € |
| 500 | 0,53660 € | 268,30 € |
| 1.000 | 0,50826 € | 508,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46573 € | 1.862,92 € |
| 8.000 | 0,44991 € | 3.599,28 € |
| 12.000 | 0,44199 € | 5.303,88 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

