
C0603C682J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C682J3GACTUCT-ND - Cut Tape (CT) 399-C0603C682J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J3GACTU |
Description | CAP CER 6800PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12460 € | 12,46 € |
| 500 | 0,09854 € | 49,27 € |
| 1.000 | 0,09050 € | 90,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07845 € | 313,80 € |
| 8.000 | 0,07398 € | 591,84 € |
| 12.000 | 0,07174 € | 860,88 € |
| 20.000 | 0,06926 € | 1.385,20 € |
| 28.000 | 0,06781 € | 1.898,68 € |
| 40.000 | 0,06641 € | 2.656,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

