Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C220M1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220M1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C220M1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±20% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220M1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220F1GACTU | KEMET | 2.509 | 399-C0603C220F1GACTUCT-ND | 0,89000 € | Upgrade |
| C0603C220G1GACTU | KEMET | 10.161 | 399-C0603C220G1GACTUCT-ND | 0,54000 € | Upgrade |
| C0603C220J1GACTU | KEMET | 110.190 | 399-C0603C220J1GACTUCT-ND | 0,08000 € | Upgrade |
| C0603C220J2GACTU | KEMET | 14.465 | 399-C0603C220J2GACTUCT-ND | 0,25000 € | Upgrade |
| C0603C220K1GACTU | KEMET | 7.153 | 399-C0603C220K1GACTUCT-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04423 € | 176,92 € |
| Unit Price without VAT: | 0,04423 € |
|---|---|
| Unit Price with VAT: | 0,05263 € |





