


C0603C220J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C220J1GACTUCT-ND - Cut Tape (CT) 399-C0603C220J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01940 € | 1,94 € |
| 500 | 0,01394 € | 6,97 € |
| 1.000 | 0,01227 € | 12,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00978 € | 39,12 € |
| 8.000 | 0,00886 € | 70,88 € |
| 12.000 | 0,00839 € | 100,68 € |
| 20.000 | 0,00788 € | 157,60 € |
| 28.000 | 0,00758 € | 212,24 € |
| 40.000 | 0,00730 € | 292,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

