
KGM15ACG2A220KT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A220KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A220KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A220KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A220KT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A220KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06300 € | 0,63 € |
50 | 0,04380 € | 2,19 € |
100 | 0,03800 € | 3,80 € |
500 | 0,02830 € | 14,15 € |
1.000 | 0,02532 € | 25,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02129 € | 85,16 € |
8.000 | 0,01928 € | 154,24 € |
12.000 | 0,01872 € | 224,64 € |
20.000 | 0,01783 € | 356,60 € |
28.000 | 0,01728 € | 483,84 € |
40.000 | 0,01676 € | 670,40 € |
48.000 | 0,01651 € | 792,48 € |
96.000 | 0,01646 € | 1.580,16 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |