C0603C120K1GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.592
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05775 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.210
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 5.972
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 5.686
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 49.017
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.096
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.361
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 86.281
Unit Price: 0,09000 €
Datasheet
12 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C120K1GACTU

DigiKey Part Number
399-C0603C120K1GACTUTR-ND - Tape & Reel (TR)
399-C0603C120K1GACTUCT-ND - Cut Tape (CT)
399-C0603C120K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C120K1GACTU
Description
CAP CER 12PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C120K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12900 €1,29 €
500,09280 €4,64 €
1000,08180 €8,18 €
5000,06322 €31,61 €
1.0000,05751 €57,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04895 €195,80 €
8.0000,04578 €366,24 €
12.0000,04419 €530,28 €
20.0000,04243 €848,60 €
28.0000,04140 €1.159,20 €
40.0000,04041 €1.616,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €