

C1608NP02A120J080AA | |
|---|---|
DigiKey Part Number | 445-14107-2-ND - Tape & Reel (TR) 445-14107-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A120J080AA |
Description | CAP CER 12PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A120J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A120J080AA | TDK | 1.972 | 445-14005-1-ND | 0,13000 € | Direct |
| C0603C120J1GACTU | KEMET | 2.592 | 399-C0603C120J1GACTUCT-ND | 0,22000 € | Direct |
| KGM15ACG2A120JM | KYOCERA AVX | 85.782 | 478-KGM15ACG2A120JMCT-ND | 0,09000 € | Direct |
| KGM15ACG2A120JT | KYOCERA AVX | 4.027 | 478-KGM15ACG2A120JTCT-ND | 0,09000 € | Direct |
| C0603C120J2GACTU | KEMET | 0 | 399-C0603C120J2GACTUTR-ND | 0,05749 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04420 € | 4,42 € |
| 1.000 | 0,02979 € | 29,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02345 € | 93,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

