
KGM15ACG2A120FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A120FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A120FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A120FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A120FT |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A120FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07410 € | 7,41 € |
| 500 | 0,05714 € | 28,57 € |
| 1.000 | 0,05192 € | 51,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04498 € | 179,92 € |
| 8.000 | 0,03846 € | 307,68 € |
| 12.000 | 0,03828 € | 459,36 € |
| 20.000 | 0,03806 € | 761,20 € |
| 28.000 | 0,03793 € | 1.062,04 € |
| 40.000 | 0,03700 € | 1.480,00 € |
| 48.000 | 0,03657 € | 1.755,36 € |
| 96.000 | 0,03509 € | 3.368,64 € |
| 100.000 | 0,03502 € | 3.502,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

