C0603C104M4VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.586
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17846 €
Datasheet

Upgrade


KEMET
In Stock: 223.521
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17221 €
Datasheet

Upgrade


KEMET
In Stock: 29.531
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 2.250
Unit Price: 0,58000 €
Datasheet

Upgrade


KEMET
In Stock: 74.443
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 1.317
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 23.102
Unit Price: 0,65000 €
Datasheet

Upgrade


KEMET
In Stock: 10.353.134
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 55.287
Unit Price: 0,59000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08737 €
Datasheet

Upgrade


KEMET
In Stock: 80.597
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08737 €
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104M4VACTU

DigiKey Part Number
399-C0603C104M4VACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C104M4VACTU
Description
CAP CER 0.1UF 16V Y5V 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104M4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02983 €238,64 €
Unit Price without VAT:0,02983 €
Unit Price with VAT:0,03550 €