
C0603C104M3VACTU | |
---|---|
DigiKey Part Number | 399-C0603C104M3VACTUTR-ND - Tape & Reel (TR) 399-C0603C104M3VACTUCT-ND - Cut Tape (CT) 399-C0603C104M3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M3VACTU |
Description | CAP CER 0.1UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M3VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04500 € | 0,45 € |
50 | 0,03060 € | 1,53 € |
100 | 0,02630 € | 2,63 € |
500 | 0,01924 € | 9,62 € |
1.000 | 0,01708 € | 17,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01308 € | 52,32 € |
8.000 | 0,01020 € | 81,60 € |
12.000 | 0,00968 € | 116,16 € |
20.000 | 0,00961 € | 192,20 € |
28.000 | 0,00957 € | 267,96 € |
40.000 | 0,00952 € | 380,80 € |
48.000 | 0,00906 € | 434,88 € |
96.000 | 0,00899 € | 863,04 € |
100.000 | 0,00899 € | 899,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |