0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104J3RALTU

DigiKey Part Number
399-C0603C104J3RALTUTR-ND - Tape & Reel (TR)
399-C0603C104J3RALTUCT-ND - Cut Tape (CT)
399-C0603C104J3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J3RALTU
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,31100 €3,11 €
500,23420 €11,71 €
1000,20220 €20,22 €
5000,18958 €94,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15514 €620,56 €
8.0000,15319 €1.225,52 €
12.0000,15175 €1.821,00 €
20.0000,14985 €2.997,00 €
28.0000,14739 €4.126,92 €
40.0000,14503 €5.801,20 €
48.0000,14391 €6.907,68 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €