Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C102M4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102M4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C102M4GACTU |
Description | CAP CER 1000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102M4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102F3GACTU | KEMET | 974.890 | 399-C0603C102F3GACTUCT-ND | 1,08000 € | Upgrade |
| C0603C102F5GACTU | KEMET | 40.221 | 399-C0603C102F5GACTUCT-ND | 1,08000 € | Upgrade |
| C0603C102G1GACTU | KEMET | 2.584 | 399-C0603C102G1GACTUCT-ND | 0,72000 € | Upgrade |
| C0603C102G3GACTU | KEMET | 21.835 | 399-C0603C102G3GACTUCT-ND | 0,65000 € | Upgrade |
| C0603C102G4GACTU | KEMET | 0 | 399-C0603C102G4GACTUTR-ND | 0,18548 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05336 € | 213,44 € |
| Unit Price without VAT: | 0,05336 € |
|---|---|
| Unit Price with VAT: | 0,06350 € |


