
C0603C102J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C102J1GACTUCT-ND - Cut Tape (CT) 399-C0603C102J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12820 € | 6,41 € |
| 100 | 0,11380 € | 11,38 € |
| 500 | 0,08958 € | 44,79 € |
| 1.000 | 0,08211 € | 82,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07092 € | 283,68 € |
| 8.000 | 0,06676 € | 534,08 € |
| 12.000 | 0,06468 € | 776,16 € |
| 20.000 | 0,06237 € | 1.247,40 € |
| 28.000 | 0,06102 € | 1.708,56 € |
| 40.000 | 0,05973 € | 2.389,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

