
C0603C102K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C102K5GACTUCT-ND - Cut Tape (CT) 399-C0603C102K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09670 € | 9,67 € |
| 500 | 0,07550 € | 37,75 € |
| 1.000 | 0,06897 € | 68,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05917 € | 236,68 € |
| 8.000 | 0,05553 € | 444,24 € |
| 12.000 | 0,05371 € | 644,52 € |
| 20.000 | 0,05169 € | 1.033,80 € |
| 28.000 | 0,05051 € | 1.414,28 € |
| 40.000 | 0,04937 € | 1.974,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

