C0402C221J4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 38.863
Unit Price: 5,57000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,47058 €
Datasheet

Upgrade


KEMET
In Stock: 6.282
Unit Price: 3,34000 €
Datasheet

Upgrade


KEMET
In Stock: 84.008
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37127 €
Datasheet

Upgrade


KEMET
In Stock: 302.155
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,43559 €
Datasheet

Upgrade


KEMET
In Stock: 73.682
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,57111 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.098
Unit Price: 1,69000 €
Datasheet

Upgrade


YAGEO
In Stock: 27.073
Unit Price: 0,36000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 154.758
Unit Price: 0,36000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 49.550
Unit Price: 0,36000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,47374 €
Datasheet
220 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C221J4RACTU

DigiKey Part Number
399-C0402C221J4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C221J4RACTU
Description
CAP CER 220PF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08788 €878,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08788 €
Unit Price with VAT:0,10458 €