60 µF 250 V Aluminum - Polymer Capacitors FlatPack 25.5mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APL9VA600LH250

DigiKey Part Number
399-APL9VA600LH250-ND
Manufacturer
Manufacturer Product Number
APL9VA600LH250
Description
CAP ALUM POLY 60UF 250V TH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
60 µF 250 V Aluminum - Polymer Capacitors FlatPack 25.5mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Polymer
Capacitance
60 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
25.5mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
12.44 A @ 100 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
2.118" L x 1.024" W (53.80mm x 26.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
155,24000 €55,24 €
1043,91300 €439,13 €
9038,00389 €3.420,35 €
18037,44567 €6.740,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,24000 €
Unit Price with VAT:65,73560 €