New at DigiKey
660 µF 63 V Aluminum - Polymer Capacitors FlatPack 12mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APL90A661LF063

DigiKey Part Number
399-APL90A661LF063-ND
Manufacturer
Manufacturer Product Number
APL90A661LF063
Description
CAP ALU SOLID 125C 63V 660F
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
660 µF 63 V Aluminum - Polymer Capacitors FlatPack 12mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Polymer
Capacitance
660 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ High Frequency
18.4 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.433" L x 0.945" W (36.40mm x 24.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,73000 €7,73 €
454,63067 €208,38 €
904,33244 €389,92 €
1354,18207 €564,58 €
5403,77550 €2.038,77 €
1.0353,64442 €3.771,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €