220 µF 250 V Aluminum - Polymer Capacitors Radial, Can 250mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A759TC227M2EAAE250

DigiKey Part Number
399-A759TC227M2EAAE250-ND
Manufacturer
Manufacturer Product Number
A759TC227M2EAAE250
Description
CAP ALUM POLY 220UF 20% 250V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 250 V Aluminum - Polymer Capacitors Radial, Can 250mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759TC227M2EAAE250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
250mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.491
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,04000 €24,04 €
1018,28100 €182,81 €
5015,91100 €795,55 €
25014,61420 €3.653,55 €
Manufacturers Standard Package
Unit Price without VAT:24,04000 €
Unit Price with VAT:28,60760 €