
A700X187M006ATE015 | |
|---|---|
DigiKey Part Number | 399-3056-2-ND - Tape & Reel (TR) 399-3056-1-ND - Cut Tape (CT) 399-3056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X187M006ATE015 |
Description | CAP ALUM POLY 180UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X187M006ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 1,10320 € | 55,16 € |
| 100 | 1,00910 € | 100,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84754 € | 423,77 € |
| 1.000 | 0,79670 € | 796,70 € |
| 1.500 | 0,77105 € | 1.156,58 € |
| 2.500 | 0,74247 € | 1.856,17 € |
| 3.500 | 0,72568 € | 2.539,88 € |
| 5.000 | 0,70945 € | 3.547,25 € |
| 6.000 | 0,70174 € | 4.210,44 € |
| 12.000 | 0,69498 € | 8.339,76 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |










