


ECS-2520MV-250-BN-TR | |
|---|---|
DigiKey Part Number | XC2751TR-ND - Tape & Reel (TR) XC2751CT-ND - Cut Tape (CT) XC2751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-250-BN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-250-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,80560 € | 20,14 € |
| 50 | 0,77240 € | 38,62 € |
| 100 | 0,74030 € | 74,03 € |
| 250 | 0,70008 € | 175,02 € |
| 500 | 0,67112 € | 335,56 € |
| 1.000 | 0,64339 € | 643,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62990 € | 1.889,70 € |
| 6.000 | 0,56289 € | 3.377,34 € |
| 15.000 | 0,54569 € | 8.185,35 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |









