AO4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4402

DigiKey Part Number
785-1549-2-ND - Tape & Reel (TR)
785-1549-1-ND - Cut Tape (CT)
785-1549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4402
Description
MOSFET N-CH 20V 20A 8SOIC
Customer Reference
Detailed Description
N-Channel 20 V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 4.5V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4630 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.125
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,90800 €9,08 €
1000,60670 €60,67 €
5000,47786 €238,93 €
1.0000,43640 €436,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38373 €1.151,19 €
6.0000,35723 €2.143,38 €
9.0000,34980 €3.148,20 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €