
XSLS00-30-A | |
|---|---|
DigiKey Part Number | 6256-XSLS00-30-ATR-ND - Tape & Reel (TR) 6256-XSLS00-30-ACT-ND - Cut Tape (CT) 6256-XSLS00-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XSLS00-30-A |
Description | MICRO COAX RECEP 30P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle 0.010" (0.25mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Receptacle | |
Number of Positions | 30 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,88400 € | 18,84 € |
| 25 | 1,76560 € | 44,14 € |
| 50 | 1,68140 € | 84,07 € |
| 100 | 1,60110 € | 160,11 € |
| 250 | 1,50080 € | 375,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42916 € | 714,58 € |
| 1.000 | 1,36097 € | 1.360,97 € |
| 1.500 | 1,32260 € | 1.983,90 € |
| 2.500 | 1,27582 € | 3.189,55 € |
| 3.500 | 1,24592 € | 4.360,72 € |
| 5.000 | 1,21499 € | 6.074,95 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |







