
XSL00-48L-A | |
|---|---|
DigiKey Part Number | 6256-XSL00-48L-ATR-ND - Tape & Reel (TR) 6256-XSL00-48L-ACT-ND - Cut Tape (CT) 6256-XSL00-48L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XSL00-48L-A |
Description | MICRO COAX RECEP 48P RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Receptacle | |
Number of Positions | 48 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,67300 € | 46,73 € |
| 25 | 4,38000 € | 109,50 € |
| 50 | 4,17060 € | 208,53 € |
| 100 | 3,97140 € | 397,14 € |
| 250 | 3,78628 € | 946,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,54518 € | 1.772,59 € |
| 1.000 | 3,37614 € | 3.376,14 € |
| 1.500 | 3,28101 € | 4.921,52 € |
| 2.500 | 3,16502 € | 7.912,55 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |






