


TSL00-31S-A | |
|---|---|
DigiKey Part Number | 6256-TSL00-31S-ATR-ND - Tape & Reel (TR) 6256-TSL00-31S-ACT-ND - Cut Tape (CT) 6256-TSL00-31S-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL00-31S-A |
Description | 32G COAX RECEP 31P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Receptacle | |
Number of Positions | 31 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.128" (3.25mm) | |
Locking Feature | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,99000 € | 19,99 € |
| 10 | 16,98900 € | 169,89 € |
| 25 | 15,92480 € | 398,12 € |
| 50 | 15,53820 € | 776,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,89288 € | 6.446,44 € |
| Unit Price without VAT: | 19,99000 € |
|---|---|
| Unit Price with VAT: | 23,78810 € |







