
USLS00-30-A | |
|---|---|
DigiKey Part Number | 6256-USLS00-30-ATR-ND - Tape & Reel (TR) 6256-USLS00-30-ACT-ND - Cut Tape (CT) 6256-USLS00-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLS00-30-A |
Description | MICRO COAX RECEP 30P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle 0.016" (0.40mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Receptacle | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Termination | IDC | |
FFC, FCB Thickness | - | |
Height Above Board | 0.065" (1.65mm) | |
Locking Feature | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,45400 € | 24,54 € |
| 25 | 2,29960 € | 57,49 € |
| 50 | 2,19000 € | 109,50 € |
| 100 | 2,08530 € | 208,53 € |
| 250 | 1,95472 € | 488,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86144 € | 930,72 € |
| 1.000 | 1,77263 € | 1.772,63 € |
| 1.500 | 1,72267 € | 2.584,01 € |
| 2.500 | 1,66175 € | 4.154,38 € |
| 3.500 | 1,62281 € | 5.679,84 € |
| 5.000 | 1,58253 € | 7.912,65 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |






