



40-4743-00 | |
|---|---|
DigiKey Part Number | 564PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4743-00 |
Description | SWITCH PUSHBUTTON SPST 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,10700 € | 21,07 € |
| 25 | 1,98800 € | 49,70 € |
| 50 | 1,90160 € | 95,08 € |
| 100 | 1,81900 € | 181,90 € |
| 250 | 1,71512 € | 428,78 € |
| 500 | 1,64032 € | 820,16 € |
| 1.000 | 1,56866 € | 1.568,66 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |











