



40-3145-01 | |
|---|---|
DigiKey Part Number | 511PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-3145-01 |
Description | SWITCH PUSHBUTTON SPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 2,00100 € | 20,01 € |
| 25 | 1,88720 € | 47,18 € |
| 50 | 1,80540 € | 90,27 € |
| 100 | 1,72700 € | 172,70 € |
| 250 | 1,62828 € | 407,07 € |
| 500 | 1,55728 € | 778,64 € |
| 1.000 | 1,48927 € | 1.489,27 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |













