
GPB040B05BR | |
|---|---|
DigiKey Part Number | SW632-ND |
Manufacturer | |
Manufacturer Product Number | GPB040B05BR |
Description | SWITCH PUSHBUTTON SPST 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Base Product Number |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,25100 € | 32,51 € |
| 25 | 3,06600 € | 76,65 € |
| 50 | 2,93280 € | 146,64 € |
| 100 | 2,80530 € | 280,53 € |
| 250 | 2,64484 € | 661,21 € |
| 500 | 2,52930 € | 1.264,65 € |
| 1.000 | 2,41865 € | 2.418,65 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |




