XMAP-05V-E(M8AM) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,12244 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.754
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8.663
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19.152
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.997
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15.988
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,04329 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,21511 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.676
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,10439 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,19806 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,03067 €

Parametric Equivalent


JAM
In Stock: 718
Unit Price: 0,09000 €
Datasheet
XMAP-05V-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMAP-05V-E(M8AM)

DigiKey Part Number
XMAP-05V-E(M8AM)-ND
Manufacturer
Manufacturer Product Number
XMAP-05V-E(M8AM)
Description
CONN PLUG HSG 5POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,13564 €67,82 €
Manufacturers Standard Package
Unit Price without VAT:0,13564 €
Unit Price with VAT:0,16141 €