



917689-1 | |
|---|---|
DigiKey Part Number | A106322-ND |
Manufacturer | |
Manufacturer Product Number | 917689-1 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917689-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,23290 € | 23,29 € |
| 300 | 0,21557 € | 64,67 € |
| 600 | 0,20525 € | 123,15 € |
| 1.200 | 0,19543 € | 234,52 € |
| 2.700 | 0,18456 € | 498,31 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |








