
SZND-002T-P0.5 | |
|---|---|
DigiKey Part Number | 455-SZND-002T-P0.5TR-ND - Tape & Reel (TR) 455-SZND-002T-P0.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SZND-002T-P0.5 |
Description | ZND CONTACT (BOX-SHAPED CONTACT) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01800 € | 1,80 € |
| 250 | 0,01684 € | 4,21 € |
| 500 | 0,01602 € | 8,01 € |
| 1.000 | 0,01524 € | 15,24 € |
| 2.500 | 0,01429 € | 35,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23.000 | 0,01099 € | 252,77 € |
| 46.000 | 0,01047 € | 481,62 € |
| 69.000 | 0,01017 € | 701,73 € |
| 115.000 | 0,00981 € | 1.128,15 € |
| 161.000 | 0,00958 € | 1.542,38 € |
| 230.000 | 0,00934 € | 2.148,20 € |
| 575.000 | 0,00876 € | 5.037,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





