New at DigiKey
SZNDM-002T-P0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNDM-002T-P0.5

DigiKey Part Number
455-SZNDM-002T-P0.5TR-ND - Tape & Reel (TR)
455-SZNDM-002T-P0.5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SZNDM-002T-P0.5
Description
1.5MM DOUBLE-ROW WITH SECURE-LOC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.089
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,03160 €0,79 €
500,03000 €1,50 €
1000,02860 €2,86 €
2500,02676 €6,69 €
5000,02548 €12,74 €
1.0000,02426 €24,26 €
2.5000,02274 €56,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,01812 €253,68 €
28.0000,01725 €483,00 €
42.0000,01677 €704,34 €
70.0000,01617 €1.131,90 €
98.0000,01579 €1.547,42 €
140.0000,01540 €2.156,00 €
350.0000,01444 €5.054,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €